


YDZVFHTR22 | |
|---|---|
DigiKey Part Number | YDZVFHTR22TR-ND - Tape & Reel (TR) YDZVFHTR22CT-ND - Cut Tape (CT) YDZVFHTR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR22 |
Description | DIODE ZENER 22V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 16 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.52331 | ₱19,569.93 |
| 6,000 | ₱5.92691 | ₱35,561.46 |
| 9,000 | ₱5.62284 | ₱50,605.56 |
| 15,000 | ₱5.28109 | ₱79,216.35 |
| 21,000 | ₱5.07871 | ₱106,652.91 |
| 30,000 | ₱4.88193 | ₱146,457.90 |
| 75,000 | ₱4.46625 | ₱334,968.75 |

