



011212098 | |
|---|---|
DigiKey Part Number | 902-1302-ND |
Manufacturer | |
Manufacturer Product Number | 011212098 |
Description | BOX ALUM 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011212098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,146.31000 | ₱5,146.31 |
| 5 | ₱4,399.07800 | ₱21,995.39 |
| 10 | ₱4,111.68900 | ₱41,116.89 |
| 25 | ₱3,894.57000 | ₱97,364.25 |

