

27030300 | |
|---|---|
DigiKey Part Number | 27030300-ND |
Manufacturer | |
Manufacturer Product Number | 27030300 |
Description | BOX PLAS 12.24"L X 11.06"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Black, Gray Hand Held, Split Sides 12.244" L x 11.063" W (311.00mm x 281.00mm) X 2.835" (72.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27030300 Models |
Category | Area (L x W) 135in² (871cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Bulk | Color Black, Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 12.244" L x 11.063" W (311.00mm x 281.00mm) | Shipping Info Shipped from DigiKey |
Height 2.835" (72.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,119.31000 | ₱14,119.31 |
| 5 | ₱12,099.84600 | ₱60,499.23 |


