
100YXJ100MT810X20 | |
|---|---|
DigiKey Part Number | 1189-100YXJ100MT810X20CT-ND - Cut Tape (CT) 1189-100YXJ100MT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXJ100MT810X20 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ100MT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 728 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.52400 | ₱285.24 |
| 50 | ₱21.36660 | ₱1,068.33 |
| 100 | ₱19.09170 | ₱1,909.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.17214 | ₱7,586.07 |
| 1,000 | ₱13.93589 | ₱13,935.89 |
| 1,500 | ₱13.31141 | ₱19,967.12 |
| 2,500 | ₱12.61531 | ₱31,538.27 |
| 3,500 | ₱12.20605 | ₱42,721.17 |
| 5,000 | ₱11.81043 | ₱59,052.15 |

