100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXJ100MT810X20

DigiKey Part Number
1189-100YXJ100MT810X20CT-ND - Cut Tape (CT)
1189-100YXJ100MT810X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXJ100MT810X20
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXJ100MT810X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
728 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.52400₱285.24
50₱21.36660₱1,068.33
100₱19.09170₱1,909.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱15.17214₱7,586.07
1,000₱13.93589₱13,935.89
1,500₱13.31141₱19,967.12
2,500₱12.61531₱31,538.27
3,500₱12.20605₱42,721.17
5,000₱11.81043₱59,052.15
Manufacturers Standard Package