
160BXW820MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-160BXW820MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 160BXW820MEFR18X50 |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.46 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱251.90000 | ₱251.90 |
| 10 | ₱171.14700 | ₱1,711.47 |
| 50 | ₱137.70340 | ₱6,885.17 |
| 200 | ₱118.39435 | ₱23,678.87 |
| 600 | ₱107.44012 | ₱64,464.07 |
| 1,000 | ₱103.34724 | ₱103,347.24 |
| 2,600 | ₱97.04520 | ₱252,317.52 |
| 5,000 | ₱93.57639 | ₱467,881.95 |

