
16TLV680M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2090-2-ND - Tape & Reel (TR) 1189-2090-1-ND - Cut Tape (CT) 1189-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV680M10X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV680M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.13700 | ₱401.37 |
| 50 | ₱30.54920 | ₱1,527.46 |
| 100 | ₱27.50610 | ₱2,750.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.32216 | ₱11,661.08 |
| 1,000 | ₱21.59104 | ₱21,591.04 |
| 1,500 | ₱20.71705 | ₱31,075.58 |
| 2,500 | ₱19.74297 | ₱49,357.42 |
| 3,500 | ₱19.17051 | ₱67,096.79 |
| 5,000 | ₱18.61735 | ₱93,086.75 |
| 6,000 | ₱18.35430 | ₱110,125.80 |
| 12,000 | ₱17.46408 | ₱209,568.96 |
| 12,500 | ₱17.41671 | ₱217,708.87 |

