
16TPV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4121-2-ND - Tape & Reel (TR) 1189-4121-1-ND - Cut Tape (CT) 1189-4121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TPV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TPV1000M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱50.67700 | ₱506.77 |
| 50 | ₱41.99460 | ₱2,099.73 |
| 100 | ₱38.02270 | ₱3,802.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱32.66674 | ₱16,333.37 |
| 1,000 | ₱28.24933 | ₱28,249.33 |
| 1,500 | ₱27.31598 | ₱40,973.97 |
| 2,500 | ₱26.37088 | ₱65,927.20 |
| 3,500 | ₱26.28707 | ₱92,004.74 |
| 5,000 | ₱26.20498 | ₱131,024.90 |

