
16TZV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1541-2-ND - Tape & Reel (TR) 1189-1541-1-ND - Cut Tape (CT) 1189-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV330M8X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV330M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.67800 | ₱266.78 |
| 50 | ₱20.04460 | ₱1,002.23 |
| 100 | ₱18.24610 | ₱1,824.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.47824 | ₱7,739.12 |
| 1,000 | ₱13.71556 | ₱13,715.56 |
| 1,500 | ₱13.10378 | ₱19,655.67 |
| 2,500 | ₱12.42142 | ₱31,053.55 |
| 3,500 | ₱12.02025 | ₱42,070.88 |
| 5,000 | ₱11.63262 | ₱58,163.10 |
| 6,000 | ₱11.44819 | ₱68,689.14 |

