
16TZV680M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2424-2-ND - Tape & Reel (TR) 1189-2424-1-ND - Cut Tape (CT) 1189-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV680M10X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV680M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱30.96600 | ₱309.66 |
| 50 | ₱23.91520 | ₱1,195.76 |
| 100 | ₱21.44990 | ₱2,144.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱16.44176 | ₱8,220.88 |
| 1,000 | ₱15.90640 | ₱15,906.40 |
| 1,500 | ₱15.82521 | ₱23,737.81 |
| 2,500 | ₱15.08973 | ₱37,724.32 |
| 3,500 | ₱14.62344 | ₱51,182.04 |
| 5,000 | ₱14.17302 | ₱70,865.10 |
| 6,000 | ₱13.95902 | ₱83,754.12 |
| 12,000 | ₱13.93167 | ₱167,180.04 |

