
200PK100MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1185-ND |
Manufacturer | |
Manufacturer Product Number | 200PK100MEFC12.5X25 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PK100MEFC12.5X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱47.70000 | ₱477.00 |
| 50 | ₱36.46840 | ₱1,823.42 |
| 100 | ₱32.91330 | ₱3,291.33 |
| 500 | ₱26.78320 | ₱13,391.60 |
| 1,000 | ₱24.85200 | ₱24,852.00 |
| 3,000 | ₱22.43745 | ₱67,312.35 |
| 5,000 | ₱21.53507 | ₱107,675.35 |

