
250BXW47MEFR16X16 | |
|---|---|
DigiKey Part Number | 1189-250BXW47MEFR16X16-ND |
Manufacturer | |
Manufacturer Product Number | 250BXW47MEFR16X16 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.39000 | ₱133.39 |
| 10 | ₱87.77700 | ₱877.77 |
| 50 | ₱68.73260 | ₱3,436.63 |
| 100 | ₱62.71810 | ₱6,271.81 |
| 600 | ₱51.45220 | ₱30,871.32 |
| 1,200 | ₱48.35013 | ₱58,020.16 |
| 3,000 | ₱45.04183 | ₱135,125.49 |
| 5,400 | ₱43.30994 | ₱233,873.68 |

