
250PK47MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-4059-ND |
Manufacturer | |
Manufacturer Product Number | 250PK47MEFC12.5X20 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK47MEFC12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱58.77600 | ₱587.76 |
| 50 | ₱45.27000 | ₱2,263.50 |
| 100 | ₱41.01210 | ₱4,101.21 |
| 500 | ₱33.67314 | ₱16,836.57 |
| 1,000 | ₱31.36201 | ₱31,362.01 |
| 3,000 | ₱28.47264 | ₱85,417.92 |
| 5,000 | ₱27.39288 | ₱136,964.40 |

