330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CEV330M10X10.5

DigiKey Part Number
1189-25CEV330M10X10.5TR-ND - Tape & Reel (TR)
1189-25CEV330M10X10.5CT-ND - Cut Tape (CT)
1189-25CEV330M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CEV330M10X10.5
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
375 mA @ 100 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.34000₱114.34
10₱68.00600₱680.06
50₱58.28760₱2,914.38
100₱53.07690₱5,307.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱46.21318₱23,106.59
1,000₱43.25652₱43,256.52
1,500₱41.76480₱62,647.20
2,500₱40.10192₱100,254.80
3,500₱39.12452₱136,935.82
5,000₱38.18072₱190,903.60
6,000₱37.75232₱226,513.92
Manufacturers Standard Package