
CPF0805B1R65E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R65E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R65E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R65E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R65E1 |
Description | CPF 0805 1R65 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.61200 | ₱116.12 |
| 25 | ₱10.76680 | ₱269.17 |
| 50 | ₱10.17120 | ₱508.56 |
| 100 | ₱9.61140 | ₱961.14 |
| 250 | ₱8.93488 | ₱2,233.72 |
| 500 | ₱8.47278 | ₱4,236.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.61748 | ₱8,617.48 |
| 2,000 | ₱8.21403 | ₱16,428.06 |
| 3,000 | ₱7.99796 | ₱23,993.88 |
| 5,000 | ₱7.74614 | ₱38,730.70 |
| 7,000 | ₱7.59203 | ₱53,144.21 |
| 10,000 | ₱7.43851 | ₱74,385.10 |
| 12,000 | ₱7.36385 | ₱88,366.20 |
| 24,000 | ₱7.10203 | ₱170,448.72 |
| 25,000 | ₱7.08764 | ₱177,191.00 |

