
25TGV2200M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-2682-2-ND - Tape & Reel (TR) 1189-2682-1-ND - Cut Tape (CT) 1189-2682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV2200M16X21.5 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 41mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV2200M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.77000 | ₱188.77 |
| 10 | ₱126.60300 | ₱1,266.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₱100.44107 | ₱7,533.08 |
| 150 | ₱92.79080 | ₱13,918.62 |
| 225 | ₱88.92800 | ₱20,008.80 |
| 375 | ₱84.62133 | ₱31,733.00 |
| 525 | ₱82.08939 | ₱43,096.93 |
| 750 | ₱79.64296 | ₱59,732.22 |
| 900 | ₱78.47962 | ₱70,631.66 |
| 1,800 | ₱74.54237 | ₱134,176.27 |
| 1,875 | ₱74.33269 | ₱139,373.79 |

