
25THV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25THV220M10X10.5TR-ND - Tape & Reel (TR) 1189-25THV220M10X10.5CT-ND - Cut Tape (CT) 1189-25THV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV220M10X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱55.79800 | ₱557.98 |
| 50 | ₱42.99520 | ₱2,149.76 |
| 100 | ₱38.94570 | ₱3,894.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱33.49092 | ₱16,745.46 |
| 1,000 | ₱31.18991 | ₱31,189.91 |
| 1,500 | ₱30.02829 | ₱45,042.43 |
| 2,500 | ₱28.73359 | ₱71,833.98 |
| 3,500 | ₱27.97268 | ₱97,904.38 |
| 5,000 | ₱27.23757 | ₱136,187.85 |
| 6,000 | ₱26.88812 | ₱161,328.72 |
| 12,000 | ₱25.70550 | ₱308,466.00 |
| 12,500 | ₱25.64237 | ₱320,529.62 |

