35RX301000MZO12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 708
Unit Price: ₱107.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₱30.96302
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RX301000MZO12.5X25

DigiKey Part Number
35RX301000MZO12.5X25-ND
Manufacturer
Manufacturer Product Number
35RX301000MZO12.5X25
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
35RX301000MZO12.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.073 A @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 130°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35RX301000M12.5X25Rubycon70835RX301000M12.5X25-ND₱107.19000Parametric Equivalent
35RX301000MG412.5X25Rubycon035RX301000MG412.5X25-ND₱30.96302Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱29.14020₱29,140.20
Manufacturers Standard Package