35SKV10M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3,337
Unit Price: ₱26.80000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 59,390
Unit Price: ₱35.73000
Datasheet

Direct


Würth Elektronik
In Stock: 4,706
Unit Price: ₱14.89000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5,093
Unit Price: ₱49.43000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7,172
Unit Price: ₱61.34000
Datasheet

Direct


Panasonic Industry
In Stock: 36,312
Unit Price: ₱26.80000
Datasheet

Direct


Panasonic Industry
In Stock: 987
Unit Price: ₱31.56000
Datasheet

Direct


Panasonic Industry
In Stock: 52,416
Unit Price: ₱26.80000
Datasheet

Direct


Panasonic Industry
In Stock: 5,005
Unit Price: ₱36.33000
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: ₱24.42000
Datasheet

Direct


Nichicon
In Stock: 3,875
Unit Price: ₱33.94000
Datasheet

Direct


Nichicon
In Stock: 881
Unit Price: ₱27.39000
Datasheet

Direct


Nichicon
In Stock: 637
Unit Price: ₱24.42000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₱20.84000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SKV10M5X5.5

DigiKey Part Number
1189-35SKV10M5X5.5TR-ND - Tape & Reel (TR)
1189-35SKV10M5X5.5CT-ND - Cut Tape (CT)
1189-35SKV10M5X5.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SKV10M5X5.5
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SKV10M5X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
36 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV10M5X6.1Rubycon3,3371189-1652-1-ND₱26.80000Upgrade
106AXZ035MCORNELL DUBILIER KNOWLES59,3901572-1282-1-ND₱35.73000Direct
865060542002Würth Elektronik4,706732-8582-1-ND₱14.89000Direct
AFK106M35C12T-FCornell Dubilier Knowles5,093338-2134-1-ND₱49.43000Direct
AFK106M50C12T-FCornell Dubilier Knowles7,172338-2135-1-ND₱61.34000Direct
Obsolete
This product is no longer manufactured. View Substitutes