
35SKV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3092-2-ND - Tape & Reel (TR) 1189-3092-1-ND - Cut Tape (CT) 1189-3092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SKV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SKV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱22.68900 | ₱226.89 |
| 50 | ₱18.38900 | ₱919.45 |
| 100 | ₱17.33500 | ₱1,733.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱14.68980 | ₱7,344.90 |
| 1,000 | ₱11.22041 | ₱11,220.41 |

