35SLV22M6.3X6.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,000
Unit Price: ₱34.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 117
Unit Price: ₱29.18000
Datasheet

Upgrade


Nichicon
In Stock: 30,183
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 13,174
Unit Price: ₱17.27000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SLV22M6.3X6.1

DigiKey Part Number
1189-2456-2-ND - Tape & Reel (TR)
1189-2456-1-ND - Cut Tape (CT)
1189-2456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SLV22M6.3X6.1
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SLV22M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes