Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35SZV10M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-35SZV10M5X5.5TR-ND - Tape & Reel (TR) 1189-35SZV10M5X5.5CT-ND - Cut Tape (CT) 1189-35SZV10M5X5.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SZV10M5X5.5 |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SZV10M5X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV10M5X6.1 | Rubycon | 1,449 | 1189-35JZV10M5X6.1CT-ND | ₱35.13000 | Similar |
| 106AXZ035M | CORNELL DUBILIER KNOWLES | 59,390 | 1572-1282-1-ND | ₱35.73000 | Direct |
| 865060542002 | Würth Elektronik | 4,706 | 732-8582-1-ND | ₱14.89000 | Direct |
| EMVY350ARA100ME55G | Chemi-Con | 500 | 565-EMVY350ARA100ME55GCT-ND | ₱24.42000 | Direct |
| UWT1V100MCL1GB | Nichicon | 0 | 493-2198-1-ND | ₱20.84000 | Direct |













