
35TRV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3559-2-ND - Tape & Reel (TR) 1189-3559-1-ND - Cut Tape (CT) 1189-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TRV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TRV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱40.91100 | ₱409.11 |
| 50 | ₱32.95500 | ₱1,647.75 |
| 100 | ₱29.70950 | ₱2,970.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.12370 | ₱12,061.85 |
| 1,000 | ₱22.36341 | ₱22,363.41 |
| 1,500 | ₱21.47492 | ₱32,212.38 |
| 2,500 | ₱21.05831 | ₱52,645.77 |
| 3,500 | ₱21.01094 | ₱73,538.29 |
| 5,000 | ₱20.96184 | ₱104,809.20 |

