Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG1200MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 35YXG1200MEFCG412.5X30CT-ND - Cut Tape (CT) 35YXG1200MEFCG412.5X30TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXG1200MEFCG412.5X30 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG1200MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Not For New Designs | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1200MEFCG412.5X25 | Rubycon | 233 | 1189-35ZLH1200MG412.5X25CT-ND | ₱92.09000 | Direct |
| 35ZLJ1200MG412.5X25 | Rubycon | 500 | 1189-35ZLJ1200MG412.5X25CT-ND | ₱107.43000 | Direct |
| EEU-FR1V122B | Panasonic Industry | 0 | P15383CT-ND | ₱117.87000 | Direct |
| 860040578015 | Würth Elektronik | 240 | 732-9226-1-ND | ₱132.60000 | Parametric Equivalent |
| EEU-FM1V122L | Panasonic Industry | 6,151 | P12406-ND | ₱103.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.02000 | ₱89.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱32.21850 | ₱19,331.10 |








