
35YXS390MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-35YXS390MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS390MEFC8X20 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.85700 | ₱268.57 |
| 50 | ₱20.09220 | ₱1,004.61 |
| 100 | ₱17.94240 | ₱1,794.24 |
| 500 | ₱14.24436 | ₱7,122.18 |
| 1,000 | ₱13.07718 | ₱13,077.18 |
| 3,000 | ₱11.61741 | ₱34,852.23 |
| 5,000 | ₱11.07130 | ₱55,356.50 |

