Parametric Equivalent

35ZLJ390M8X20 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ390M8X20-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ390M8X20 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.078 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.28600 | ₱282.86 |
| 50 | ₱21.22360 | ₱1,061.18 |
| 100 | ₱18.97260 | ₱1,897.26 |
| 500 | ₱15.09712 | ₱7,548.56 |
| 1,000 | ₱13.87455 | ₱13,874.55 |
| 3,000 | ₱12.34472 | ₱37,034.16 |
| 5,000 | ₱11.77244 | ₱58,862.20 |


