
400HXW47MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-400HXW47MEFR10X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW47MEFR10X30 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱94.98200 | ₱949.82 |
| 50 | ₱74.60420 | ₱3,730.21 |
| 100 | ₱68.16690 | ₱6,816.69 |
| 500 | ₱57.10488 | ₱28,552.44 |
| 1,000 | ₱53.62299 | ₱53,622.99 |
| 3,000 | ₱51.56792 | ₱154,703.76 |
| 5,000 | ₱47.64834 | ₱238,241.70 |

