
450BXW22MEFR18X16 | |
|---|---|
DigiKey Part Number | 1189-3181-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW22MEFR18X16 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW22MEFR18X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱168.53000 | ₱168.53 |
| 10 | ₱112.01400 | ₱1,120.14 |
| 50 | ₱88.58660 | ₱4,429.33 |
| 100 | ₱81.19050 | ₱8,119.05 |
| 500 | ₱68.47298 | ₱34,236.49 |
| 1,000 | ₱64.83625 | ₱64,836.25 |
| 2,500 | ₱57.60629 | ₱144,015.73 |

