
450MXT390MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-450MXT390MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT390MEFCSN35X25 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.792 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱738.42000 | ₱738.42 |
| 10 | ₱533.68700 | ₱5,336.87 |
| 50 | ₱449.31660 | ₱22,465.83 |
| 100 | ₱422.78710 | ₱42,278.71 |
| 500 | ₱377.24568 | ₱188,622.84 |
| 1,000 | ₱362.94177 | ₱362,941.77 |

