Parametric Equivalent
Parametric Equivalent

450WXA6R8MEFCGA12.5X16 | |
|---|---|
DigiKey Part Number | 450WXA6R8MEFCGA12.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 450WXA6R8MEFCGA12.5X16 |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450WXA6R8MEFCGA12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.62976 | ₱10,814.88 |


