4SEV47M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2,000
Unit Price: ₱27.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱4.12753
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱3.27342
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,090
Unit Price: ₱50.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.28140
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.28140
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱20.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.44897
Datasheet
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SEV47M4X5.5

DigiKey Part Number
4SEV47M4X5.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4SEV47M4X5.5
Description
CAP ALUM 47UF 20% 4V SMD
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
4SEV47M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
51 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes