
50MXG4700MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 50MXG4700MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG4700MEFCSN25X30 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG4700MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7945 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱303.71000 | ₱303.71 |
| 10 | ₱208.54400 | ₱2,085.44 |
| 50 | ₱169.13400 | ₱8,456.70 |
| 200 | ₱146.40665 | ₱29,281.33 |
| 600 | ₱140.24125 | ₱84,144.75 |
| 1,000 | ₱121.28549 | ₱121,285.49 |
| 5,000 | ₱117.20440 | ₱586,022.00 |

