
50SEV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2908-2-ND - Tape & Reel (TR) 1189-2908-1-ND - Cut Tape (CT) 1189-2908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.51000 | ₱225.10 |
| 50 | ₱16.78120 | ₱839.06 |
| 100 | ₱14.95900 | ₱1,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱12.37210 | ₱6,186.05 |
| 1,000 | ₱11.51935 | ₱11,519.35 |
| 1,500 | ₱9.87379 | ₱14,810.68 |
| 2,500 | ₱9.54039 | ₱23,850.98 |

