
63CZE56M10X9 | |
|---|---|
DigiKey Part Number | 1189-63CZE56M10X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63CZE56M10X9 |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱69.13800 | ₱691.38 |
| 50 | ₱59.26420 | ₱2,963.21 |
| 100 | ₱53.93440 | ₱5,393.44 |
| 500 | ₱44.77088 | ₱22,385.44 |
| 1,000 | ₱41.88568 | ₱41,885.68 |
| 3,000 | ₱38.27973 | ₱114,839.19 |
| 5,000 | ₱36.93243 | ₱184,662.15 |


