
63MXG5600MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3854-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG5600MEFCSN30X30 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG5600MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.703 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱478.78000 | ₱478.78 |
| 10 | ₱337.41000 | ₱3,374.10 |
| 50 | ₱285.29220 | ₱14,264.61 |
| 100 | ₱257.61330 | ₱25,761.33 |
| 500 | ₱227.01890 | ₱113,509.45 |
| 1,000 | ₱219.18509 | ₱219,185.09 |
| 2,500 | ₱206.66494 | ₱516,662.35 |

