1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ1800M18X31.5

DigiKey Part Number
1189-63ZLJ1800M18X31.5-ND
Manufacturer
Manufacturer Product Number
63ZLJ1800M18X31.5
Description
CAP ALUM 1800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.22 A @ 120 Hz
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱228.08000₱228.08
10₱153.99600₱1,539.96
50₱123.39960₱6,169.98
200₱105.70720₱21,141.44
600₱95.67105₱57,402.63
1,000₱91.91900₱91,919.00
2,600₱86.14434₱223,975.28
5,000₱82.96494₱414,824.70
Manufacturers Standard Package