
80TGV180M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-80TGV180M12.5X13.5TR-ND - Tape & Reel (TR) 1189-80TGV180M12.5X13.5CT-ND - Cut Tape (CT) 1189-80TGV180M12.5X13.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80TGV180M12.5X13.5 |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 970 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 10 | ₱82.17900 | ₱821.79 |
| 50 | ₱64.27820 | ₱3,213.91 |
| 100 | ₱56.69760 | ₱5,669.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱56.50105 | ₱11,300.21 |
| 400 | ₱52.40995 | ₱20,963.98 |
| 600 | ₱50.34555 | ₱30,207.33 |
| 1,000 | ₱48.04315 | ₱48,043.15 |
| 1,400 | ₱46.68975 | ₱65,365.65 |
| 2,000 | ₱44.50916 | ₱89,018.32 |
| 2,400 | ₱44.37443 | ₱106,498.63 |
| 4,800 | ₱42.65790 | ₱204,757.92 |
| 5,000 | ₱42.54562 | ₱212,728.10 |

