
80USG3900MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-3952-ND |
Manufacturer | |
Manufacturer Product Number | 80USG3900MEFCSN30X35 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USG3900MEFCSN30X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.163 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.73000 | ₱353.73 |
| 10 | ₱245.16700 | ₱2,451.67 |
| 50 | ₱200.14760 | ₱10,007.38 |
| 100 | ₱185.97470 | ₱18,597.47 |
| 500 | ₱161.63180 | ₱80,815.90 |
| 1,000 | ₱153.98022 | ₱153,980.22 |
| 2,500 | ₱145.82318 | ₱364,557.95 |

