
RS811-4.65YA4 | |
|---|---|
DigiKey Part Number | 3565-RS811-4.65YA4TR-ND - Tape & Reel (TR) 3565-RS811-4.65YA4CT-ND - Cut Tape (CT) 3565-RS811-4.65YA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS811-4.65YA4 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱6.62200 | ₱165.55 |
| 100 | ₱5.63940 | ₱563.94 |
| 250 | ₱5.16656 | ₱1,291.64 |
| 500 | ₱4.88310 | ₱2,441.55 |
| 1,000 | ₱4.64847 | ₱4,648.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.35946 | ₱13,078.38 |
| 6,000 | ₱4.21793 | ₱25,307.58 |
| 9,000 | ₱4.14700 | ₱37,323.00 |
| 15,000 | ₱4.06846 | ₱61,026.90 |
| 21,000 | ₱4.02255 | ₱84,473.55 |
| 30,000 | ₱3.97840 | ₱119,352.00 |
| 75,000 | ₱3.88333 | ₱291,249.75 |
| 150,000 | ₱3.82602 | ₱573,903.00 |

