
CA227-001 | |
|---|---|
DigiKey Part Number | 5093-CA227-001-ND |
Manufacturer | |
Manufacturer Product Number | CA227-001 |
Description | PORTABLE SSD TYPE C 512GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) 512GB NVMe PCIe Gen 3 M.2 NVMe 2280 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 950MB/s | |
Speed - Write | 950MB/s | |
Voltage - Supply | 5V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 1.01A | |
Operating Temperature | -25°C ~ 75°C | |
Weight | 1.3 oz (37.04 g) | |
Size / Dimension | 100.50mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,414.52000 | ₱15,414.52 |
| 14 | ₱14,012.07214 | ₱196,169.01 |
| 28 | ₱13,656.43143 | ₱382,380.08 |

