
CY8C6347LQI-BLD52T | |
|---|---|
DigiKey Part Number | 448-CY8C6347LQI-BLD52TTR-ND - Tape & Reel (TR) 448-CY8C6347LQI-BLD52TCT-ND - Cut Tape (CT) 448-CY8C6347LQI-BLD52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6347LQI-BLD52T |
Description | IC MCU 32BIT 1MB FLASH 68QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱655.05000 | ₱655.05 |
| 10 | ₱512.84500 | ₱5,128.45 |
| 25 | ₱477.25760 | ₱11,931.44 |
| 100 | ₱438.14510 | ₱43,814.51 |
| 250 | ₱419.49404 | ₱104,873.51 |
| 500 | ₱408.25694 | ₱204,128.47 |
| 1,000 | ₱399.00644 | ₱399,006.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱391.39238 | ₱782,784.76 |


