
CFM-9225BG-250-502-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225BG-250-502-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG-250-502-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 88.2 CFM (2.47m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 50.2dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,173.14000 | ₱1,173.14 |
| 10 | ₱946.07100 | ₱9,460.71 |
| 25 | ₱861.90280 | ₱21,547.57 |
| 50 | ₱801.91220 | ₱40,095.61 |
| 100 | ₱745.56000 | ₱74,556.00 |
| 300 | ₱727.99877 | ₱218,399.63 |

