
CFM-4028BG-1230-598 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BG-1230-598-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1230-598 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 60.0dB(A) |
Series | Power (Watts) 16.56 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 1.38A |
Air Flow 28.0 CFM (0.784m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 3.230 in H2O (804.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,148.12000 | ₱1,148.12 |
| 10 | ₱926.06200 | ₱9,260.62 |
| 25 | ₱843.72840 | ₱21,093.21 |
| 75 | ₱752.29907 | ₱56,422.43 |
| 150 | ₱711.62253 | ₱106,743.38 |





