
CFM-6015CF-235-278-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015CF-235-278-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015CF-235-278-20 |
Description | FAN AXIAL 60X15.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 15.4 CFM (0.431m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 15.4 CFM (0.431m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 27.8dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱491.29000 | ₱491.29 |
| 10 | ₱399.70000 | ₱3,997.00 |
| 25 | ₱364.92240 | ₱9,123.06 |
| 72 | ₱327.21903 | ₱23,559.77 |
| 144 | ₱304.26743 | ₱43,814.51 |
| 288 | ₱291.05063 | ₱83,822.58 |




