
CBM-979433S-225-467-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433S-225-467-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433S-225-467-20 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 15.1 CFM (0.423m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.8mm H | |
Width | 33.00mm | |
Air Flow | 15.1 CFM (0.423m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 39.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱690.18000 | ₱690.18 |
| 10 | ₱569.06000 | ₱5,690.60 |
| 35 | ₱505.91971 | ₱17,707.19 |
| 70 | ₱472.92057 | ₱33,104.44 |
| 105 | ₱461.51248 | ₱48,458.81 |

