


CFM-A238B-226-435-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238B-226-435-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238B-226-435-20 |
Description | FAN AXIAL 120X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 100.7 CFM (2.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 37.50mm | |
Air Flow | 100.7 CFM (2.82m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 43.5dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,188.02000 | ₱1,188.02 |
| 20 | ₱892.89250 | ₱17,857.85 |
| 40 | ₱831.06500 | ₱33,242.60 |
| 60 | ₱796.51100 | ₱47,790.66 |
| 100 | ₱754.82600 | ₱75,482.60 |
| 260 | ₱737.67562 | ₱191,795.66 |




