


CLS0301 | |
|---|---|
DigiKey Part Number | 102-5618-ND |
Manufacturer | |
Manufacturer Product Number | CLS0301 |
Description | SPEAKER 8OHM 1W TOP PORT 86DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 1 W 550 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱280.48000 | ₱280.48 |
| 10 | ₱214.38000 | ₱2,143.80 |
| 25 | ₱193.51360 | ₱4,837.84 |
| 50 | ₱179.40040 | ₱8,970.02 |
| 200 | ₱154.78535 | ₱30,957.07 |
| 400 | ₱144.04995 | ₱57,619.98 |
| 600 | ₱138.19967 | ₱82,919.80 |
| 1,000 | ₱131.24463 | ₱131,244.63 |

