100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Wire Leads
Comparing MEMS and Electret Condenser (ECM) Microphones
Understanding Audio Frequency Range in Audio Design

CMEJ-4618-42-L012

DigiKey Part Number
CMEJ-4618-42-L012-ND
Manufacturer
Manufacturer Product Number
CMEJ-4618-42-L012
Description
MIC COND ANLG OMNI -42DB 0.181"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMEJ-4618-42-L012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Wire Leads
Size / Dimension
0.181" Dia (4.60mm)
Height (Max)
0.079" (2.00mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
2,000₱16.81156₱33,623.12