DS04-254-2-07BK-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 680
Unit Price: ₱70.27000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₱170.31000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS04-254-2-07BK-SMT-TR

DigiKey Part Number
2223-DS04-254-2-07BK-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS04-254-2-07BK-SMT-TR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS04-254-2-07BK-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.167" (4.25mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.739" (18.78mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400₱49.69671₱119,272.10