Buzzers Transducer, Externally Driven Piezo 3 V 1mA 6kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-7502-65-SMT-TR

DigiKey Part Number
2223-CPT-7502-65-SMT-TR-ND - Tape & Reel (TR)
2223-CPT-7502-65-SMT-TRCT-ND - Cut Tape (CT)
2223-CPT-7502-65-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-7502-65-SMT-TR
Description
BUZZER PIEZO 3V 7.5X7.5 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 6kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-7502-65-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
6kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
65dB @ 3V, 10cm
Current - Supply
1mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱118.50000₱118.50
10₱93.01700₱930.17
25₱84.63240₱2,115.81
50₱78.88000₱3,944.00
100₱73.58590₱7,358.59
250₱68.33480₱17,083.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱58.59899₱117,197.98
4,000₱55.82813₱223,312.52
Manufacturers Standard Package